Vishay 715C10DKS20 technical specifications.
| Capacitance | 20nF |
| Dielectric | Y5U |
| Dissipation Factor | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Cera-Mite 715C |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 715C10DKS20 to view detailed technical specifications.
No datasheet is available for this part.