Vishay 715C10KTD47 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715C10KTD47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.