Vishay 715C20DKD10 technical specifications.
| Capacitance | 1nF |
| Dielectric | Y5U |
| Length | 1inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 715C |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 20kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715C20DKD10 to view detailed technical specifications.
No datasheet is available for this part.