Vishay 715C30DKT50 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Diameter | 26.7mm |
| Dielectric | Y5U |
| Dissipation Factor | 0.2% |
| Height | 34.5mm |
| Length | 1.358inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 715C |
| Termination | Screw |
| Tolerance | 80% |
| Voltage | 30kV |
| Voltage Rating | 30kV |
| Voltage Rating (AC) | 30kV |
| DC Rated Voltage | 30kV |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715C30DKT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.