Vishay 715C30KTT19 technical specifications.
| Capacitance | 190pF |
| Contact Plating | Silver |
| Diameter | 21mm |
| Length | 1.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 715C |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715C30KTT19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.