Vishay 715C40DKD25 technical specifications.
| Capacitance | 2.5nF |
| Dielectric | Y5U |
| Dissipation Factor | 0.2% |
| Length | 1.358inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 715C |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 40kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715C40DKD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.