Vishay 715C40DKD35 technical specifications.
| Capacitance | 3.5nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Cera-Mite 715C |
| Tolerance | 80% |
| Voltage Rating | 40kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715C40DKD35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.