Vishay 715C50KTD15 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50000VDC|34000VAC |
| DC Rated Voltage | 50000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 34000VAC |
| Negative Capacitance Tolerance | -20% |
| Dielectric | N4700 |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 56 X 34mm |
| Microwave Application | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 715C50KTD15 to view detailed technical specifications.
No datasheet is available for this part.