Vishay 715CY5PPB303BN581M technical specifications.
| Capacitance | 580pF |
| Dissipation Factor | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Packaging | Ammo Pack |
| Series | 715C |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 30kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 715CY5PPB303BN581M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
