The 715P1020800LD2 film capacitor from Vishay has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 6.858mm and a length of 28.575mm. The capacitor is designed for through-hole mounting and has a capacitance of 0.001uF. It is rated for a DC voltage of 1800V.
Vishay 715P1020800LD2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.858 |
| Length | 28.575 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1800 |
| Height | 14.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 715P1020800LD2 to view detailed technical specifications.
No datasheet is available for this part.