The 715P1021800LB3 is a film capacitor from Vishay with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.001uF and is rated for a DC voltage of 1800V. The capacitor is designed for through-hole mounting and has dimensions of 6.858mm in width, 28.575mm in length, and 14.63mm in height.
Vishay 715P1021800LB3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.858 |
| Length | 28.575 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1800 |
| Height | 14.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 715P1021800LB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.