Vishay 715P15452LD3 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.813mm |
| Lead Length | 31.8mm |
| Lead Pitch | 18.263mm |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715P15452LD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.