This Vishay film capacitor has a capacitance of 0.018uF and can withstand a DC voltage of 200VDC and an AC voltage of 155VAC. It has a tolerance of 5% and is made with a polypropylene dielectric. The capacitor is designed for through-hole mounting and has a radial termination style. It can operate in temperatures ranging from -55°C to 85°C.
Vishay 715P18352JB1 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 200VDC|155VAC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 155VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9.4 X 19.05mm |
| Terminal Pitch | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 715P18352JB1 to view detailed technical specifications.
No datasheet is available for this part.