Polypropylene film capacitor with 220nF capacitance and 400V DC rating. Features a 5% tolerance, 0.1% dissipation factor, and operates from -55°C to 85°C. Radial package with 27.788mm lead pitch, 17.78mm diameter, and 43.18mm length. Through-hole mounting with radial termination.
Vishay 715P22454MD3 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 17.78mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.813mm |
| Lead Length | 31.8mm |
| Lead Pitch | 27.788mm |
| Length | 43.18mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715P22454MD3 to view detailed technical specifications.
No datasheet is available for this part.