Vishay 715P39454MD3 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.813mm |
| Lead Pitch | 27.788mm |
| Length | 43.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715P39454MD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.