Vishay 715P47398MD3 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 27.788mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715P47398MD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.