Vishay 715P47492MA1 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PP |
| Lead Diameter | 0.813mm |
| Lead Pitch | 35.712mm |
| Length | 43.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715P47492MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.