Vishay 716P103912LD1 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1200VDC|475VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 475VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 10.67 X 17.78mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P103912LD1 to view detailed technical specifications.
No datasheet is available for this part.