Vishay 72CPQ030 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 4.6nF |
| Package/Case | TO-247AC |
| Current Rating | 70A |
| Forward Current | 70A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.9mA |
| Max Reverse Leakage Current | 1.9mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 2.18kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.18kA |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 72CPQ030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
