Vishay 72HFR20 technical specifications.
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15mA |
| Max Surge Current | 1.25kA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.25kA |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 72HFR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.