Vishay 730P205X9400 technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 19.1mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.81mm |
| Length | 44.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 730P |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 730P205X9400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.