Vishay 730P224X5400 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.8 X 25.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 730P224X5400 to view detailed technical specifications.
No datasheet is available for this part.