Vishay 732P305X5400L technical specifications.
| Capacitance | 3uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.013Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.97 X 38.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 732P305X5400L to view detailed technical specifications.
No datasheet is available for this part.