Vishay 732P305X9400L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | 732P |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 732P305X9400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.