Vishay 735D226X9040A2E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 735D226X9040A2E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.