Cap Film 3uF 100V PP 5% (18.21 X 23.81mm) Axial 0.011 Ohm 105°C
Vishay 735P305X5100L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 735P |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 735P305X5100L to view detailed technical specifications.
No datasheet is available for this part.