Vishay 735P305X9100L technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Diameter | 18.21mm |
| Dielectric | PP |
| Lead Diameter | 1.061mm |
| Length | 23.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 735P |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 735P305X9100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.