The 749DX155X9063B2R is a solid tantalum capacitor with a capacitance of 1.5uF and a working voltage of 63VDC. It has a tolerance of 10% and a leakage current of 1. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C.
Vishay 749DX155X9063B2R technical specifications.
| Capacitance | 1.5uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 749DX155X9063B2R to view detailed technical specifications.
No datasheet is available for this part.