The 749DX186X9040C2G is a solid tantalum capacitor with a capacitance of 18uF and a voltage rating of 40VDC. It has a tolerance of 10% and a leakage current of 7.2. This capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C.
Vishay 749DX186X9040C2G technical specifications.
| Capacitance | 18uF |
| Voltage | 40VDC |
| Tolerance | 10% |
| Leakage Current | 7.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 749DX186X9040C2G to view detailed technical specifications.
No datasheet is available for this part.