Vishay 749DX334X0063A0G technical specifications.
| Capacitance | 0.33uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 749DX334X0063A0G to view detailed technical specifications.
No datasheet is available for this part.