The 749DX336X5040D0BE3 is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 40VDC. It has a tolerance of 5% and a leakage current of 13.2. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C.
Vishay 749DX336X5040D0BE3 technical specifications.
| Capacitance | 33uF |
| Voltage | 40VDC |
| Tolerance | 5% |
| Leakage Current | 13.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 749DX336X5040D0BE3 to view detailed technical specifications.
No datasheet is available for this part.