The 47uF 35VDC 10% Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 47uF and a working voltage of 35VDC. It has a tolerance of 10% and a leakage current of 16.5. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius. The Vishay TANTALEX brand capacitor is suitable for general-purpose applications.
Vishay 749DX476X9035D2P technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 16.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 749DX476X9035D2P to view detailed technical specifications.
No datasheet is available for this part.