This solid tantalum capacitor has a capacitance of 6.8uF with a 10% tolerance. It operates within a temperature range of -55°C to 125°C. The capacitor is polar and has a metal package type suitable for through-hole mounting.
Vishay 749DX685X9035B2G technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Metal |
| Dissipation Factor | 6% |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 749DX685X9035B2G to view detailed technical specifications.
No datasheet is available for this part.