The 749DX685X9035B2P is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 2.4. The capacitor is designed for through hole mounting and has an operating temperature range of -55 to 125 degrees Celsius.
Vishay 749DX685X9035B2P technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 2.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 749DX685X9035B2P to view detailed technical specifications.
No datasheet is available for this part.