Vishay 757D128M035EK3O technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 97mR |
| Impedance | 28mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 205 |
| Packaging | Bulk |
| Series | 757D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 757D128M035EK3O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.