Vishay 757D227M025CC4D technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 493mR |
| Height - Seated (Max) | 0.563inch |
| Impedance | 120mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 339 |
| Packaging | Bulk |
| Ripple Current | 510mA |
| RoHS Compliant | No |
| Series | 757D |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 757D227M025CC4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.