Vishay 757D477M025CG5D technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 206mR |
| Height - Seated (Max) | 0.906inch |
| Impedance | 65mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 282 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| Series | 757D |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 757D477M025CG5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.