Vishay 757D567M010CD5D technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 212mR |
| Impedance | 96mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 757D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 757D567M010CD5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.