
Vishay 75HQ045 technical specifications.
| Average Rectified Current | 75A |
| Package/Case | DO-203AB |
| Max Reverse Voltage (DC) | 45V |
| Mount | Stud, Chassis |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 75HQ045 to view detailed technical specifications.
No datasheet is available for this part.