Vishay 7801401CA technical specifications.
| Package/Case | DIP |
| High Level Output Current | 30mA |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 825mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 7801401CA to view detailed technical specifications.
No datasheet is available for this part.