Vishay 790D-686X0025D2B technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 10.16 |
| Product Length (mm) | 12.3(Max) |
| Product Depth (mm) | 12.3(Max) |
| Product Height (mm) | 10.5(Max) |
| Capacitance | 68uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210080 |
| Schedule B | 8532210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 790D-686X0025D2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.