Vishay 790D106X0025B2BE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | 790D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 790D106X0025B2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.