Vishay 790D106X0040C2B technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 7.3mm |
| Dissipation Factor | 6% |
| Lead Pitch | 10.16mm |
| Length | 12.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 790D106X0040C2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.