This 10uF tantalum capacitor has a 40VDC voltage rating and 20% tolerance. It features a low leakage current of 4 and operates within a temperature range of -55°C to 125°C. The capacitor is mounted through a radial lead with a 10.16mm terminal pitch.
Vishay 790D106X0040C2XE3 technical specifications.
| Capacitance | 10uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 790D106X0040C2XE3 to view detailed technical specifications.
No datasheet is available for this part.