Cap Tant Solid 10uF 25V 10% (7.3 X 4.8 X 10.5mm) Radial 5.08mm 125°C T/R
Vishay 790D106X9025B2X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.8 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 10.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 790D106X9025B2X to view detailed technical specifications.
No datasheet is available for this part.