Vishay 790D106X9025B2XE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 4.8mm |
| Dissipation Factor | 6% |
| Lead Pitch | 5.08mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 790D106X9025B2XE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.