Vishay 790D106X9040C2BE3 technical specifications.
| Capacitance | 10uF |
| Depth | 7.3mm |
| Dissipation Factor | 6% |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Leakage Current | 4uA |
| Length | 12.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 790D |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 790D106X9040C2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.