Solid tantalum capacitor with 10µF capacitance and 50V DC rated voltage. Features 10% tolerance, 1.3Ω impedance, and 5µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Molded package with radial leads, 10.16mm pitch, and 0.6mm diameter. Through-hole mounting, 12.3mm length, 7.3mm depth, and 10.5mm height. RoHS and REACH SVHC compliant.
Vishay 790D106X9050C2BE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 7.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Height | 10.5mm |
| Impedance | 1.3R |
| Lead Diameter | 0.6mm |
| Lead Length | 12mm |
| Lead Pitch | 10.16mm |
| Leakage Current | 5uA |
| Length | 12.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 790D |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 790D106X9050C2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.