Vishay 790D156X0040C2BE3 technical specifications.
| Capacitance | 15uF |
| Voltage | 40VDC |
| DC Rated Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 790D156X0040C2BE3 to view detailed technical specifications.
No datasheet is available for this part.