Vishay 790D225X9040B2Z technical specifications.
| Capacitance | 2.2uF |
| Voltage | 40VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 790D225X9040B2Z to view detailed technical specifications.
No datasheet is available for this part.